Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC 0124 050 :: Primary switching power supply, PC-1AC, 24 V DC, 5 A


PC 0124 050

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 120 W
    • Efficiency
    • 89 %
    • Ripple
    • 30 mV
    • Input current
    • 2.25/1.2 A
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 42 mm
    • Height
    • 127 mm
    • Depth
    • 126 mm
  • Weights
    • Weight
    • 0.59 kg

Power Compact combines the basic functions of an economical switching power supply with the essential additional features required to ensure high system availability.

PC-0124-050-0: DC 24 V/5 A

General data & features:
• Nominal input voltage AC 100 - 240 V
• Ambient temperature: -25°C to + 70°C
• High efficiency
• Protection rating IP 20
• Stabilised and adjustable output voltage
• Fast tripping of circuit breakers
• DC OK signalling
• Parallel operation
• Push-in terminal connectors
• Robust die-cast zinc DIN-rail mounting

Technical data:
Nominal input voltage: 85 - 264 V AC
Rated frequency range: 44 Hz - 66 Hz/0 Hz
Nominal input current (rated load): 2.25 A (100 V AC)/1.2 A (230 V AC)
Inrush current limiting: < 30 A, NTC
Input connections: direct push-in technology, max 2.5 mm²
Nominal output voltage: 24 V DC
Output voltage range: 23 - 28.5 V DC
Nominal output current: 5 A
Residual ripple (nominal load): type. 30 mVss
Efficiency: typically 89%
Over-voltage protection (OVP): max output 41 V DC.
Status indicator: green LED
Mounting position: horizontal for DIN TH 35 standard rail
Protection class: I, with PE connection
Safety: EN 61558-2-16, EN 60950-1
Dimensions (W x H x D): 42 x 127 x 126 mm
Weight: 0.59 kg



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : PC-0124-050-0
Package weight : 0.652 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 120 W
    • Efficiency
    • 89 %
    • Ripple
    • 30 mV
    • Input current
    • 2.25/1.2 A
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 42 mm
    • Height
    • 127 mm
    • Depth
    • 126 mm
  • Weights
    • Weight
    • 0.59 kg
Datasheet/manual