Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW WDR-240-24 :: Switching power supply, DIN rail, 240 W, 24 V/10 A


MW WDR-240-24

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Input voltage
    • 180 - 550 VAC
    • Performance
    • 240 W
    • Input voltage
    • 254 - 780 VDC
    • Efficiency
    • 91 %
    • Making current
    • 50 A
    • Ripple
    • 150 mV
  • Implementation
    • Mounting
    • DIN-Schiene
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 113.5 mm
    • Depth
    • 63 mm

MeanWell switching power supplies for DIN rail from the WDR-240 series.

• Can be mounted directly on the DIN rail
• Closed design, screw terminals protected against accidental contact
• Very wide input range 180 - 550 V
• Overload protection via current limiting
• Protected against short circuit, overload, excess voltage
• DC OK relay output

Technical data:
Output voltage: 24 V DC
Output voltage range: 24 - 28 V
Output current: 10 A
Output: 240 W
Ripple: 150 mVpp
Input voltage: 180 - 550 V AC/254 - 780 V DC
Efficiency: 91%
Max. inrush current: COLD START 50 A
Operating temperature: -40 - +85°C
Size: 63 x 125.2 x 113.5 mm
Weight: 1.06 kg



Manufacturer : MEANWELL
Factory number : WDR-240-24
Package weight : 1.074 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 10
    • Input voltage
    • 180 - 550 VAC
    • Performance
    • 240 W
    • Input voltage
    • 254 - 780 VDC
    • Efficiency
    • 91 %
    • Making current
    • 50 A
    • Ripple
    • 150 mV
  • Implementation
    • Mounting
    • DIN-Schiene
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 113.5 mm
    • Depth
    • 63 mm
Datasheet/manual