Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW WDR-120-12 :: Switching power supply, DIN rail, 120 W, 12 V/10 A


MW WDR-120-12

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 10
    • Input voltage
    • 180 - 550 VAC
    • Performance
    • 120 W
    • Input voltage
    • 254 - 780 VDC
    • Efficiency
    • 89.5 %
    • Making current
    • 50 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 113.5 mm
    • Depth
    • 40 mm

MeanWell switching power supplies for DIN rail from the WDR-120 series.

• Can be mounted directly on the DIN rail
• Closed design, screw terminals protected against accidental contact
• Universal input
• Overload protection via current limiting
• Protected against short circuit, overload, excess voltage
• DC OK relay output

Technical data:
Output voltage: 12 V DC
Output voltage range: 12 - 15 V
Output current: 10 A
Output: 120 W
Ripple: 120 mVpp
Input voltage: 180 - 550 V AC/254 - 780 V DC
Efficiency: 89.5%
Max. inrush current: COLD START 50 A
Operating temperature: -40 - +85°C
Size: 40 x 125.2 x 113.5 mm
Weight: 0.65 kg



Manufacturer : MEANWELL
Factory number : WDR-120-12
Package weight : 0.676 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 10
    • Input voltage
    • 180 - 550 VAC
    • Performance
    • 120 W
    • Input voltage
    • 254 - 780 VDC
    • Efficiency
    • 89.5 %
    • Making current
    • 50 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 125.2 mm
    • Height
    • 113.5 mm
    • Depth
    • 40 mm
Datasheet/manual