Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SDR480P-24 :: switching power supply, DIN-Schiene, 480 W, 24 V / 20 A


SNT DIN-Schiene 480W 24V/20A parallel

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 20
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 480 W
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 94 %
    • Making current
    • 80 A
    • Ripple
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 85.5 mm
    • Height
    • 125.2 mm
    • Depth
    • 128.5 mm
  • Direct assembly on DIN Rail
  • Enclosed case, Touch-guard screw terminals
  • Universal input
  • Overload protection, current limiting, hiccup after 3s
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Power-on LED display
  • DC OK relay contact
  • Peak load capability


  • output voltage: 24 V DC
  • output current: 20 A
  • power: 480 W
  • Ripple&Noise: 100 mVpp
  • efficiency: 94%
  • dimensions: 85,5 x 125,2 x 128,5 mm / 1600 g



Manufacturer : MEANWELL
Factory number : SDR-480P-24
Package weight : 1.675 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 ... +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 24 V DC
    • Current
    • 20
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 480 W
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 94 %
    • Making current
    • 80 A
    • Ripple
    • 100 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 85.5 mm
    • Height
    • 125.2 mm
    • Depth
    • 128.5 mm
Datasheet/manual