Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SDR-75-48 :: Switching power supply, DIN rail, 75 W, 48 V/1.6 A


MW SDR-75-48

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 1.6
    • Performance
    • 75 W
    • Efficiency
    • 90 %
    • Making current
    • 50 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail
  • Packaging
    • Packaging
    • Individual packaging

MeanWell switching power supplies for DIN rail from the SDR-75 series.

• Can be mounted directly on the DIN rail
• Closed design, screw terminals protected against accidental contact
• Universal input
• Overload protection through current limiting, switch off after 3 s
• Protected against short circuit, overload, excess voltage
• LED display for DC OK
• Peak load function

Technical data:
Output voltage: 48 V DC
Output voltage range: 48 - 55 V
Output current: 3.2 A
Output: 76.8 W
Ripple: 120 mVpp
Input voltage: 88 - 264 V AC/124 - 370 V DC
Efficiency: 90%
Max. inrush current: 50 A/230 V AC
Operating temperature: -40 - +85°C
Size: 32 x 125.2 x 102 mm
Weight: 0.51 kg



Manufacturer : MEANWELL
Factory number : SDR-75-48
Package weight : 0.52 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 1.6
    • Performance
    • 75 W
    • Efficiency
    • 90 %
    • Making current
    • 50 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual