reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SDR-75-12 :: Switching power supply, DIN rail, 75 W, 12 V/6.3 A

Item-No.: MW SDR-75-12
€35,60
Category of goods: 1 = discountable

MW SDR-75-12

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Schaltnetzteil
    • Design
    • Hutschiene
  • Electrical values
    • Output voltage
    • 12 VDC
    • Current
    • 6.3
    • Performance
    • 75 W
    • Efficiency
    • 88.5 %
    • Making current
    • 50 A
    • Ripple
    • 100 mV
  • Implementation
    • Mounting
    • DIN-Schiene
  • Packaging
    • Packaging
    • Einzelverpackung

MeanWell switching power supplies for DIN rail from the SDR-75 series.

• Can be mounted directly on the DIN rail
• Closed design, screw terminals protected against accidental contact
• Universal input
• Overload protection through current limiting, switch off after 3 s
• Protected against short circuit, overload, excess voltage
• LED display for DC OK
• Peak load function

Technical data:
Output voltage: 12 V DC
Output voltage range: 12 - 14 V
Output current: 6.3 A
Output: 75.6 W
Ripple: 100 mVpp
Input voltage: 88 - 264 V AC/124 - 370 V DC
Efficiency: 88.5%
Max. inrush current: 50 A/230 V AC
Operating temperature: -40 - +85°C
Size: 32 x 125.2 x 102 mm
Weight: 0.51 kg



Manufacturer : MEANWELL
Factory number : SDR-75-12
Package weight : 0.516 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Schaltnetzteil
    • Design
    • Hutschiene
  • Electrical values
    • Output voltage
    • 12 VDC
    • Current
    • 6.3
    • Performance
    • 75 W
    • Efficiency
    • 88.5 %
    • Making current
    • 50 A
    • Ripple
    • 100 mV
  • Implementation
    • Mounting
    • DIN-Schiene
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual