Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW NDR-120-48 :: Power supply DIN rail 48 V, 2.5 A


MW NDR-120-48

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 2.5
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 120 W
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 89 %
    • Ripple
    • 150 mV
    • Inrush
    • 35 A
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.6 kg
MeanWell power supply DIN rail, NDR-120-series

  • Output voltage: 48 V
  • Output current: max. 2.5 A
  • Power: 120 W
  • Ripple & noise: 150 mVpp
  • Efficiency: 89%
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • 100% full load burn-in test



Manufacturer : MEANWELL
Factory number : NDR-120-48
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 48 V DC
    • Current
    • 2.5
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 120 W
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 89 %
    • Ripple
    • 150 mV
    • Inrush
    • 35 A
  • Implementation
    • Mounting
    • DIN rail
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 0.6 kg
Datasheet/manual