Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW MDR-100-12 :: Switching Power Supplies, DIN, 90 W, 12 VDC, 7,5 A


MW MDR-100-12

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -10 … +60
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 7.5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 90 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 85 %
    • Ripple
    • 120 mV
    • Ripple & Noise
    • 120 mV
  • Implementation
    • Mounting
    • DIN-Schiene
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 55 mm
    • Height
    • 90 mm
  • Power supply
    • Power supply, on device
    • Terminals
Features
  • Direct assembly on DIN Rail

  • Enclosed case, Touch-guard screw terminals

    • Universal input

    • Overload protection, current limiting, auto recovery

    • Protections: short circuit/over load/over voltage

    • Power-on LED display

    • Low no load power consumption

    • DC OK relay contact


    Technical Data:
    output voltage: 12 VDC
    output current: 7,5 A
    power: 90 W
    ripple noise: 120 mVp-p
    input voltage: 85 - 264 VAC / 120 - 370 VDC
    frequency range: 47 - 63 Hz
    efficiency: 85 %
    inrush current: max. 60 A bei 230 VAC
    working temp.: -40 ... +70°C
    dimension (LxBxH): 55 x 90 x 100 mm
    weight: 0,42 kg


Manufacturer : MEANWELL
Factory number : MDR-100-12
Package weight : 0.44 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -10 … +60
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 7.5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 90 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 85 %
    • Ripple
    • 120 mV
    • Ripple & Noise
    • 120 mV
  • Implementation
    • Mounting
    • DIN-Schiene
    • Surge protection
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 55 mm
    • Height
    • 90 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual