Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW DR-15-15 :: Switching power supply, DIN rail, 15 W 15 V/1 A


MW DR-15-15

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 15 V DC
    • Current
    • 1
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 15 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 84 %
    • Making current
    • 65 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 56 mm
    • Height
    • 93 mm
    • Depth
    • 25 mm

MeanWell switching power supply for DIN rail from the DR-15 series.

• Directly mountable on the DIN rail
• Closed design, screws connections protected against accidental contact
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Low idle power
• LED display for power on
• Insulation class II

Technical data:
Output voltage: 15 V DC
Output voltage range: 13.5 - 16.5 V
Output current: 1 A
Output: 15 W
Ripple: 120 mVp-p
Input voltage: 85 - 264 V AC/120 - 370 V DC
Efficiency: 83.5%
Starting current, max.: 65 A/230 V AC
Operating temperature: -40 - +85°C
Size: 25 x 93 x 56 mm
Weight: 0.1 kg



Manufacturer : MEANWELL
Factory number : DR-15-15
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 … +85
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 15 V DC
    • Current
    • 1
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 15 W
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 84 %
    • Making current
    • 65 A
    • Ripple
    • 120 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 56 mm
    • Height
    • 93 mm
    • Depth
    • 25 mm
Datasheet/manual