Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESB 210LED :: Peak current limiter, 48 A, 6000 µF


ESB 210LED

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Peak/RMS current limiting
    • Design
    • Rail mounting
    • Technology
    • 6000 µF
  • Electrical values
    • Current
    • 48
  • Specials
    • Specification
    • Peak/RMS current limiting
  • Implementation
    • Mounting
    • DIN-Schiene
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 260 mm
    • Height
    • 35.4 mm
    • Depth
    • 23.5 mm
  • Power supply
    • Mains frequency
    • 16.33 - 440 Hz
  • Weights
    • Weight
    • 0.2 kg
Peak / RMS current limitation

for LED power supplies and electronic ballast in the lighting
  • 184-265 VAC, 48 A permanently
  • 35mm flat housing IP40
  • spring-type terminals from 0.5 to 6 mm2
  • integrated bypass relay
  • capacitive loads 6,000 uF
  • built-in temperature monitoring
  • IIP20 UL94V-0 ABS-PA765 housing



Manufacturer : CAMTEC
Factory number : ESB201.LED.230VAC
Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Peak/RMS current limiting
    • Design
    • Rail mounting
    • Technology
    • 6000 µF
  • Electrical values
    • Current
    • 48
  • Specials
    • Specification
    • Peak/RMS current limiting
  • Implementation
    • Mounting
    • DIN-Schiene
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 260 mm
    • Height
    • 35.4 mm
    • Depth
    • 23.5 mm
  • Power supply
    • Mains frequency
    • 16.33 - 440 Hz
  • Weights
    • Weight
    • 0.2 kg
Datasheet/manual