Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESB 101-33 :: Peak current limiter, 33 A, 4000 µF


ESB 101-33

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -40 … +70
    • Type
    • Peak/RMS current limiting
    • Design
    • Rail mounting
    • Technology
    • 4000 µF
  • Electrical values
    • Current
    • 33
  • Implementation
    • Mounting
    • DIN rail
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 110 mm
    • Height
    • 36.5 mm
    • Depth
    • 62 mm
  • Power supply
    • Mains frequency
    • 16.33 - 440 Hz
Peak / RMS current limitation

The ESB 1001 series has been developed as a cost-effective and professional inrush current limiter. A ESB101 provides high availability and fault-free operation of capacitive and inductive loads. The ESB have been optimized for dividually in LED applications, in complex systems and in automation. Retrofitting in existing plant is possible. An external power supply is not required.

  • 184-265 VAC, 33 A permanently
  • DIN TS35mm standard rail
  • wall mounting (Universal enclosure)
  • spring-type terminals from 0.5 to 6 mm2
  • integrated bypass relay
  • capacitive loads 4000 uF
  • built-in temperature monitoring
  • IP20 UL94V-0 housing 43880
  • for DIN / VDE0603 installation boxes



Manufacturer : CAMTEC
Factory number : ESB101.33
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -40 … +70
    • Type
    • Peak/RMS current limiting
    • Design
    • Rail mounting
    • Technology
    • 4000 µF
  • Electrical values
    • Current
    • 33
  • Implementation
    • Mounting
    • DIN rail
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 110 mm
    • Height
    • 36.5 mm
    • Depth
    • 62 mm
  • Power supply
    • Mains frequency
    • 16.33 - 440 Hz
Datasheet/manual