Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESB 00351 :: current limiter , 30 A, 10.000 µF


ESB 00351

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Inrush current limitation
    • Design
    • Rail mounting
  • Electrical values
    • Current
    • 30
  • Implementation
    • Mounting
    • DIN rail
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 99.5 mm
    • Height
    • 65 mm
    • Depth
    • 124 mm
  • Power supply
    • Mains frequency
    • 16.33 - 440 Hz
  • Weights
    • Weight
    • 0.81 kg
current limitation
For some inductive and capacitive loads

The ESB 00351 series has been developed as an absolutely professional inrush current limiter. A ESB00351 provides high availability and fault-free operation of capacitive and inductive loads. The ESB00351 been optimized for use in LEDApplikationen, in complex systems and in automation. Retrofitting existing systems is easily possible. An additional external power supply is not needed.

Specification:
  • load capacity 10.000µF
  • standard DIN rail TS 35 mm
  • 85 - 132 V ac / 184 - 265 Vac, 30 A permanently
  • Spring terminals 0.5 - 16 mm2 / AWG
  • integrated power supply
  • integrated bypass relay
  • Undervoltage detection
  • maintenance-free
  • IP20 metal housing
  • Power indicator



Manufacturer : CAMTEC
Factory number : ESB00351.T
Package weight : 0.815 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -20 … +70
    • Type
    • Inrush current limitation
    • Design
    • Rail mounting
  • Electrical values
    • Current
    • 30
  • Implementation
    • Mounting
    • DIN rail
    • Protection class
    • IP20
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 99.5 mm
    • Height
    • 65 mm
    • Depth
    • 124 mm
  • Power supply
    • Mains frequency
    • 16.33 - 440 Hz
  • Weights
    • Weight
    • 0.81 kg
Datasheet/manual