Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DICHTRING16 :: Gasket for FR 16WP


VIS DICHTRING16

  • Product Description
  • Technical information
  • General
    • Type
    • Sealing ring
    • Design
    • For FR 16WP

For waterproof mounting of the FR 16 WP 4 Ohm on smooth surfaces.



Manufacturer : VISATON
Factory number : 2118
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sealing ring
    • Design
    • For FR 16WP
Datasheet/manual