Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DICHTRING10 :: Gasket for FR 10WP


VIS DICHTRING10

  • Product Description
  • Technical information
  • General
    • Type
    • Sealing ring
    • Design
    • For FR 10WP

For waterproof mounting of the FR 10 WP 4 Ohm on smooth surfaces.



Manufacturer : VISATON
Factory number : 2112
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sealing ring
    • Design
    • For FR 10WP
Datasheet/manual