Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BR 25.50 :: VISATON bass reflex tube


VIS BR 25.50

  • Product Description
  • Technical information
  • General
    • Type
    • Bass reflex tube
    • Design
    • Angled
  • Measures
    • Ø
    • 97 mm
    • Length
    • 250 mm

Bass reflex tube
Opening length Area
25 cm 97 mm 50 cm²



Manufacturer : VISATON
Factory number : 5216
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bass reflex tube
    • Design
    • Angled
  • Measures
    • Ø
    • 97 mm
    • Length
    • 250 mm
Datasheet/manual