Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 5069 :: VISATON damping material, pure sheep's wool


Visaton reine Schafwolle

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation wool
    • Design
    • Pure sheep´s wool
  • Specials
    • Specification
    • For 20 l

Sheep's wool with optimum damping properties, for high-end speaker boxes.

• Packaging unit: 125 g (sufficient for a volume up to 20 l)

• Dimensions: approx. 60 x 33 cm per mat



Manufacturer : VISATON
Factory number : 5069
Package weight : 0.1895 kg
Technical information
  • General
    • Type
    • Insulation wool
    • Design
    • Pure sheep´s wool
  • Specials
    • Specification
    • For 20 l
Datasheet/manual