• Mounting Materials

  •  1 - 14 of  14  items. 
 
  • Type:

    Insulation wool

  • Design:

    Pure sheep´s wool

  • Specification:

    For 20 l

Weight incl.:

0.19 kg

 
  • Type:

    Insulation wool

  • Design:

    Synthetic fibres

  • Specification:

    For 20 l

Weight incl.:

0.14 kg

 
  • Type:

    Wave guide

  • Design:

    G 25 FFL - 8 Ohm, KE 25 SC - 8 Ohm

  • Specification:

    4x M4 screws

Weight incl.:

0.14 kg

 
120° exponential horn in conjunction with the 1” driver DR 45 N - 8 Ohm (Art. No. 6060). The M 300 is a horn made of MDF, manufactured with
highest workmanship, designed for spray-painting in any color and therefore especially suited for professional PA and disco applications. Technical data: Opening angle (-6 dB) 107°/4000 Hz hor.
71°/4000 Hz vert.
Net weight 6,4 kg
 
Professional 1” driver with titanium dome, in conjunction with the exponential horn system M 300, as midrange driver above 800 Hz. The 40
mm aluminium-voice-coil and the heavy duty magnet drive are making this system suitable for professional horn-driver units with the required
high efficiency and high power handling. The very linear frequency response of this horn-driver unit is also matching the demands of highly
professional high end applications. Technical data: Nennbelastbarkeit mit
Hochpassfilter
Nominal power handling with
high pass
100 W (12 dB/Okt.;
1000 Hz)
Musikbelastbarkeit mit
Hochpassfilter
Peak power handling with high
pass
150 W (12 dB/Okt.;
1000 Hz)
Nennimpedanz Z
Nominal impedance Z 8 Ohm
Übertragungsbereich
Frequency response 500-12000 Hz
Mittlerer Schalldruckpegel
Mean sound pressure level 102 dB (1 W/1 m)
Resonanzfrequenz fs
Resonance frequency fs 600 Hz
Magnetische Induktion
Magnetic induction 1,55 T
Magnetischer Fluss
Magnetic flux 90 µWb
Schwingspulendurchmesser
Voice coil diameter 40 mm
Gewicht netto
Net weight 2,8 kg
Gleichstromwiderstand Rdc
D.C. resistance Rdc 6,2 Ohm
Schwingspuleninduktivität L
Inductance of the voice coil L 0,1 mH
 
  • Type:

    Cap

  • Design:

    For midrange speaker

  • Assembly:

    0.8 l net volume

  • Ø:

    Up to 100 mm

Weight incl.:

0.041 kg

 
  • Type:

    Stretch fabric

  • Design:

    Sound-permeable

  • Specification:

    Bulk goods

  • Colour:

    Black

  • Width:

    1500 mm

Weight incl.:

0.20 kg

 
  • Type:

    Bass reflex tube

  • Ø:

    73 mm

  • Length:

    147 mm

Weight incl.:

0.051 kg

 
  • Type:

    Bass reflex tube

  • Ø:

    63 mm

  • Length:

    190 mm

Weight incl.:

0.046 kg

 
  • Type:

    Bass reflex tube

  • Design:

    Angled

  • Ø:

    97 mm

  • Length:

    250 mm

Weight incl.:

0.25 kg

 
  • Type:

    Bass reflex tube

  • Ø:

    35 mm

  • Length:

    65 mm

Weight incl.:

0.009 kg

 
  • Type:

    Sealing ring

  • Design:

    For FR 10WP

Weight incl.:

0.001 kg

 
  • Type:

    Sealing ring

  • Design:

    For FR 16WP

Weight incl.:

0.001 kg

 
  • Type:

    Visaton box shield

Weight incl.:

0.001 kg