Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59711 :: tesa Powerstrips® Waterproof Zoom rack, metal


TESA 59711

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Regal zoom
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg

The tesa Powerstrips® Waterproof rack is a modern solution for storing shower gel, shampoo and other bathroom objects that are needed directly in the shower. The rack can be easily attached using the stainless steel strip. Thanks to the tesa Powerstrips® technology, it can be quickly removed again without leaving a mark if required.

• Easy attachment without drills, screws or nails
• Holds up to 3.0 kg (held by 2 base plates & 4 Powerstrips)
• Can be removed without leaving a mark thanks to the unique Powerstrips® Waterproof technology
• Hook strip made from stainless steel; basket made of high-quality plastic
• Suitable for bonding to tiles, glass, etc.*
• Especially developed for wet or damp environments
• Suitable for use in the bathroom and even directly under the shower
• Suitable for storing shower gel, shampoo etc. in the shower
• Also suitable for use in the kitchen for washing-up liquid, kitchen sponges etc.
• The rack can be reused with tesa Powerstrips® Waterproof Large


*Not suitable for use on Styropor, foam, surfaces with non-stick coatings or porous material



Manufacturer : TESA
Factory number : 59711-00000-00
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Regal zoom
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg
Datasheet/manual