Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59710 :: tesa Powerstrips® Waterproof duo hook, metal


TESA 59710

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Duo hook
    • Material
    • Stainless steel
    • Colour
    • Matt
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg

The high-quality tesa Powerstrips® Waterproof duo hooks made from stainless steel can be quickly and easy attached and are suitable both for storing a shower squeegee as well as for hanging towels, sponges and other bathroom objects in damp environments. Thanks to the tesa Powerstrips® technology, it can be quickly removed again without leaving a mark if required.

• Easy attachment without drills, screws or nails
• Strong hold of up to 3.0 kg in weight
• Can be removed without leaving a mark thanks to the unique Powerstrips® Waterproof technology
• Made from stainless steel
• Suitable for bonding to tiles, glass, etc.*
• Especially developed for damp environments, suitable for use in the bathroom and even directly under the shower
• Suitable for storing a shower squeegee or as a double hook for sponges, towels etc.
• The Zoom metal duo hooks can be reused with tesa Powerstrips® Waterproof Large


*Not suitable for use on Styropor, foam, surfaces with non-stick coatings or porous material



Manufacturer : TESA
Factory number : 59710-00000-00
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Duo hook
    • Material
    • Stainless steel
    • Colour
    • Matt
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 piece
  • Specials
    • Specification
    • Up to 3.0 kg
Datasheet/manual