Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59704 :: Powerstrips® Waterproof Wave duo hook, white


tesa® Powerstrips® Waterproof Duohaken Wave, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Duo hook, Wave
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 2
  • Specials
    • Specification
    • Up to 3.0 kg

The tesa Powerstrips® Waterproof duo hook can be quickly and easy attached and is suitable both for storing a shower squeegee as well as for hanging towels, sponges and other bathroom objects in damp environments. Thanks to the tesa Powerstrips® technology, it can be quickly removed again without leaving a mark if required.

• Easy attachment without drills, screws or nails
• Strong hold of up to 3.0 kg in weight
• Can be removed without leaving a mark thanks to the unique Powerstrips® Waterproof technology
• Made of high-quality plastic
• Suitable for bonding to tiles, glass, etc.**
• Especially developed for damp environments, suitable for use in the bathroom and even directly under the shower
• Suitable for storing a shower squeegee or as a double hook for sponges, towels etc.
• The Wave duo hooks can be reused with tesa Powerstrips® Waterproof Large


*Not suitable for use on Styropor, foam, surfaces with non-stick coatings or porous material



Manufacturer : TESA
Factory number : 59704-00000-00
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Duo hook, Wave
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 2
  • Specials
    • Specification
    • Up to 3.0 kg
Datasheet/manual