Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59700 :: tesa® Powerstrips® Waterproof Strips Large


TESA 59700

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Large
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 6 Powerstrips
  • Specials
    • Specification
    • Up to 2.0 kg

Now things can be attached simply and securely in damp environments and even directly under the shower without drills, screws or nails. Thanks to the tesa Powerstrips® technology they can be quickly removed again without leaving a mark if required.

• Easy to attach without screws, dowels or nails
• Strong hold of up to 2.0 kg in weight
• Can be removed without leaving a mark thanks to the unique Powerstrips® Waterproof technology
• Suitable for bonding to tiles, glass, etc.*
• Especially developed for damp environments, suitable for use in the bathroom and even directly under the shower


*Not suitable for use on Styropor, foam, surfaces with non-stick coatings or porous material



Manufacturer : TESA
Factory number : 59700-00000-00
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips Waterproof
    • Design
    • Large
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 6 Powerstrips
  • Specials
    • Specification
    • Up to 2.0 kg
Datasheet/manual