Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58035 :: tesa® Powerstrips® cable clip, 5 pieces


TESA 58035

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Cable clip
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 5 cabel clips and 8 powerstrips small
  • Specials
    • Specification
    • Cables up to Ø 8 mm

The tesa Powerstrips® cable clip for easy fixing of cables in the home, home office and around the workplace.

Product features
• Brings order to the clutter of cables
• Fixes cable up to a diameter of 8 mm*
• Easy to mount without screws, dowels or nails
• Can be removed at any time without any residue** thanks to tesa Powerstrips® technology
• The cable clip can be reused with new tesa Powerstrips® Small
• The Powerstrip is completely covered by the cable clip

Quantity: 5 cable clips and 6 Powerstrips Small
Colour: white



Manufacturer : TESA
Factory number : 58035-00016-01
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Cable clip
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 5 cabel clips and 8 powerstrips small
  • Specials
    • Specification
    • Cables up to Ø 8 mm
Datasheet/manual