Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58029 :: tesa® Powerstrips® ceiling hooks


TESA 58029

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Ceiling hook
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 suspension bracket
  • Specials
    • Specification
    • Up to 0.5 kg

The tesa Powerstrips® ceiling hooks for attaching objects and decorations to the ceiling.

• For mounting of decorative objects of up to a maximum of 0.5 kg in weight
• Can be used on almost all ceilings
• The rotating hook head allows precise alignment of the objects
• Easy to mount without screws, dowels or nails
• Can be removed at any time without any residue thanks to tesa Powerstrips® technology
• The ceiling hook can be reused with new tesa Powerstrips® Large
• The Powerstrip is completely covered by the ceiling hook

Contents:
1 hook + 2 Large strips



Manufacturer : TESA
Factory number : 58029-00020-00
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Ceiling hook
    • Material
    • Plastic
    • Colour
    • White
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • 1 suspension bracket
  • Specials
    • Specification
    • Up to 0.5 kg
Datasheet/manual