Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57550 :: TESA Powerstrips – Small, 1.4 x 3.4 cm, 14 pieces


tesa Powerstrips® Small

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • small
    • Assembly
    • Reusable
  • Measures
    • Width
    • 14 mm
    • Length
    • 34 mm
  • Packaging
    • Packaging
    • Pack of 14
  • Specials
    • Specification
    • Up to 0.75 kg

The smarter alternative to drills, hammers and nails: Thanks to the innovative tesa Powerstrips technology, larger and smaller objects can be easily and quickly attached and removed again without leaving a mark.

• Adhesive on both sides
• Strong hold for objects on almost all surfaces
• Maximum grip on smooth surfaces up to 0.75 kg in weight
• Versatile in the home, in the workplace or on the move
• Easy to attach and residue-free removal without damaging the surface
• Suitable for the whole Powerstrips hooks assortment

Dimensions: 1.4 x 3.4 cm
Quantity: 14 strips



Manufacturer : TESA
Factory number : 57550-00014-01
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • small
    • Assembly
    • Reusable
  • Measures
    • Width
    • 14 mm
    • Length
    • 34 mm
  • Packaging
    • Packaging
    • Pack of 14
  • Specials
    • Specification
    • Up to 0.75 kg
Datasheet/manual