Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57540 :: tesa® Powerstrips® classic hooks, chrome

Item-No.: TESA 57540
Colour:

€4,95




TESA 57540

  • Product Description
  • Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Hook, Classic
    • Material
    • Plastic
    • Colour
    • Chrome
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 3
  • Specials
    • Specification
    • Up to 1.0 kg

The small tesa Powerstrips® Small hooks have a holding power of up to a maximum of 1 kg. They are thus ideal for hanging objects in kitchen, bathroom and when travelling.

• Easy to attach without screws, dowels or nails
• Strong hold of up to 1 kg in weight
• Can be removed at any time without any residue** thanks to tesa Powerstrips® technology
• Made of high-quality plastic
• Suitable for bonding to tiles, glass, wood, plastic and many other surfaces*


*Not suitable for vinyl flooring, surfaces with non-stick coating, Styropor®, foam, porous materials
**Can be removed without residue from smooth, sufficiently solid surfaces
• The Small hooks can be reused with tesa Powerstrips® Small
• The Powerstrip® is completely covered by the hook body



Manufacturer : TESA
Factory number : 57540-00012-00
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Powerstrips
    • Design
    • Hook, Classic
    • Material
    • Plastic
    • Colour
    • Chrome
    • Assembly
    • Reusable
  • Packaging
    • Packaging
    • Pack of 3
  • Specials
    • Specification
    • Up to 1.0 kg
Datasheet/manual