Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MONTAGEBAND :: Ultra-strong, transparent mounting tape

Item-No.: MONTAGEBAND
€4,50
Category of goods: 1 = discountable

MONTAGEBAND

  • Product Description
  • Technical information
  • General
    • Type
    • Adhesive tape
    • Design
    • ultra-stark
    • Colour
    • Transparent
  • Measures
    • Width
    • 12.5 mm
    • Length
    • 3000 mm
    • Cable length
    • 3 m
  • Environmental information
    • H-statements
    • Classified as non-dangerous

" Power-Tape ", double-sided, transparent adhesive tape, 3 meters, transparent, ultra-strong, can be removed without leaving any residues.

"Power-tape" is the reinvention of the double-sided adhesive tape - no exaggeration.

What can "POWER-tape" do that other tapes cannot?

1. Due to its suppleness, it unites with
the surface, rather than only superficially sticking to it.

2. It can be used immediately, conventional adhesive tape
must be left to set for up to 48 hours.

3. It is completely transparent, and therefore does not disturb
the appearance of the object to be fixed
(e.g. fly nets or window decoration).

4. Even after a very long period of time, it can be quickly and easily
removed leaving no residue and without
damaging tiles or wallpaper.

5. Suitable for almost all materials
(wood, metal, PVC, polystyrene, plaster, fabric, tiles ... ).

Whether in the kitchen, the bathroom, the living room, or in the car - "POWER-TAPE" attaches hooks, pictures, mirrors, edgings, skirting boards, knick-knacks ... It even replaces your pins when sewing. "Power-TAPE - an all-round talent which every household should have.

Processing temperature: -40 to 150 °C



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adhesive tape
    • Design
    • ultra-stark
    • Colour
    • Transparent
  • Measures
    • Width
    • 12.5 mm
    • Length
    • 3000 mm
    • Cable length
    • 3 m
  • Environmental information
    • H-statements
    • Classified as non-dangerous