0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55790 :: tesa Powerbond® Ultra Strong Pads


TESA 55790

  • Product Description
  • Technical information
  • General
    • Type
    • TESA mounting pads
    • Design
    • Ultra strong
  • Packaging
    • Packaging
    • 9x Pads
tesa Powerbond® Ultra Strong Pads

The strongest tesa® mounting tape of all time.

No annoying drilling or hammering, no damaged tiles or walls. Strong hold, simple application, quick and clean attachment.

Dimensions
• 9 pieces 6.0 cm x 2.0 cm

• Extra-strong adhesive on both sides
• Tape can be individually cut to size
• Adapts to slight unevenness
• Suitable for indoor and outdoor* use. (*Not UV resistant, protect from direct contact with water)
• Holds on tiles, wood and most plastics.
• Holds up to 10kg** per 10cm mounting tape (**for flat objects up to 10mm depth and on most smooth, sufficiently solid surfaces. Max. weight of object must not exceed 6kg.)



Manufacturer : TESA
Factory number : 55790-00001-00
Package weight : 0.012 kg
Technical information
  • General
    • Type
    • TESA mounting pads
    • Design
    • Ultra strong
  • Packaging
    • Packaging
    • 9x Pads
Datasheet/manual