Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55751 :: tesa Powerbond® Outdoor, 5 m x 19 mm


tesa Powerbond® Outdoor

  • Product Description
  • Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 5 m

The UV-resistant tesa® Powerbond Outdoor is ideally suited for use outdoors.

• Strong adhesive on both sides
• Can be individually cut to size
• UV-, water- and temperature-resistant
• Holds up to 1 kg per 10 cm of Powerbond
• Holds on tiles, brick, stone, metal and most plastics

• Width: 19 mm
• Length: 5 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 55751-00001-03
Package weight : 0.158 kg
Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 5 m
Datasheet/manual