Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55740 :: tesa Powerbond® Indoor, 1.50 m x 19 mm


tesa Powerbond® Indoor

  • Product Description
  • Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 1.5 m

Extra-strong adhesive, double-sided tesa® mounting tape. Ideal for mounting small objects indoors.

• Ideal for indoors
• Extra-strong hold
• Holds up to 4.2 kg (for flat objects up to 10 mm depth and on most smooth, sufficiently solid surfaces) per 10 cm of mounting tape
• Holds on tiles, plaster, wood and most plastics

• Width: 19 mm
• Length: 1.50 m
• Quantity: 1 roll



Manufacturer : TESA
Factory number : 55740-00001-02
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • TESA assembly line
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be individually cut to size
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 1.5 m
Datasheet/manual