0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 04970-15 :: Double-sided adhesive tape with high adhesive strength


tesafix®, weiß 50m:15mm

  • Product Description
  • Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • With acrylic adhesive
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 15 mm
    • Length
    • 50 m
tesafix® 4970 is a double-sided PVC adhesive tape with acrylic adhesive. tesafix® 4970 is characterised by high adhesive strength. It provides a secure bond even on rough adhesive surfaces and is very resistant to plasticisers.

Main application
• Self-adhesive fitting of plastic and wooden profiles as well as cable trunking.
• For bonding heavy decorative pieces and displays.
• Scale, panel and sign bonding.
• Splicing and flying splicing of plastic, metal, paper and foil tapes.
• Foam and felt bonding.



• Length: 50 m
• Width: 15 mm



Manufacturer : TESA
Factory number : 04970-00149-00
Package weight : 0.257 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • With acrylic adhesive
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 15 mm
    • Length
    • 50 m
Datasheet/manual