Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 04970-09 :: Double-sided adhesive tape with high adhesive strength


tesafix®, weiß 50m:9mm

  • Product Description
  • Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • With acrylic adhesive
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 9 mm
    • Length
    • 50 m

tesafix® 4970 is a double-sided PVC adhesive tape with acrylic adhesive. tesafix® 4970 is characterised by high adhesive strength. It provides a secure bond even on rough adhesive surfaces and is very resistant to plasticisers.

Main application
• Self-adhesive fitting of plastic and wooden profiles as well as cable channels.
• For bonding heavy decorative pieces and displays.
• Scale, panel and sign bonding.
• Splicing and flying splicing of plastic, metal, paper and foil tapes.
• Foam and felt bonding.

• Length: 50 m
• Width: 9 mm



Manufacturer : TESA
Factory number : 04970-00147-00
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • With acrylic adhesive
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 9 mm
    • Length
    • 50 m
Datasheet/manual