Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 04965-19 :: Temperature-resistant double-sided adhesive tape


tesafix® 4965 50m:19mm

  • Product Description
  • Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • With acrylic adhesive
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m

Double-sided adhesive, transparent polyester adhesive tape with acrylic adhesive.
• Covered with red film.

tesafix® 4965 is characterised by good adhesion on various plastics such as ABS and EPDM, since it is very resistant to plasticisers.

tesafix® 4965 is UL listed under MH/18055.

Main application
• For mounting ABS parts in the automotive industry.
• For self-adhesive fitting of rubber and EPDM profiles.
• Bonding strips in the furniture industry.
• Sealing of conduit bowls.
• Display (e.g. for mobile phones) and sign bonding.
• Fitting of lead profiles.
• Bonding of convertible hoods.
• Flying splicing of aluminium sheets.

• Length: 50 m
• Width: 19 mm



Manufacturer : TESA
Factory number : 04965-00008-00
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double-sided adhesive tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • With acrylic adhesive
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m