Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOPI 56175 :: NOPI Fix carpet laying tape, 5,0 m x 25 mm


NOPI 56175

  • Product Description
  • Technical information
  • General
    • Type
    • Carpet laying tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m

NOPi Fix double-sided adhesive tape/carpet laying tape

Versatile double-sided adhesive tape suitable for use with a wide range of materials. Multipurpose tape for laying carpets and for craft and decorating activities. Secure, permanent adhesion.

• Width: 50 mm
• Length: 25 m
• Quantity: 1 roll



Manufacturer : NOPI
Factory number : 56175-00000-01
Package weight : 0.256 kg
Technical information
  • General
    • Type
    • Carpet laying tape
    • Design
    • Adhesive on both sides
  • Specials
    • Specification
    • Can be torn by hand
  • Packaging
    • Packaging
    • 1 roll
  • Measures
    • Width
    • 50 mm
    • Length
    • 25 m
Datasheet/manual