Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3RT2017-1AP02 :: Contactor, S00, 1 x NC, 12 A / 22 A / 5.5 kW / 230 V AC

Item-No.: 3RT2017-1AP02
€39,80
Category of goods: 1 = discountable

3RT2017-1AP02

  • Product Description
  • Technical information
  • General
    • Model
    • 3RT2017-1AP02
    • Design
    • SIRIUS 3RT20
    • Type
    • Motor contactor
    • Mounting form
    • S00
    • Assembly
    • 1 NC contact
    • Pole number
    • 3
  • Electrical values
    • Operating voltage
    • 230 V AC
    • Approval
    • UL / CSA / CCC
  • Specials
    • Operating temperature
    • -25 … +60 °C
  • Implementation
    • Cable cross-section
    • 2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²
    • Mounting
    • Screw fastening and 35 mm DIN rail mounting
    • Protection class
    • IP20
    • NC
    • 1
  • Measures
    • Width
    • 45 mm
    • Height
    • 57.5 mm
    • Depth
    • 72 mm
  • Interfaces
    • Connection
    • Screw terminal

SIRIUS contactors for switching motors

• SIRIUS 3RT20, with screw terminals
• 1 x NC contact
• For screw fastening and 35-mm DIN-rail mounting
• Size S00, width: 45 mm
• Terminal markings in accordance with DIN EN 50012
• Operational current Ie (AC2 + AC3) at 400 V: 12 A
• Operational current Ie (AC1) up to 690 V: 22 A
• For three-phase motor power at 400 V / 50 Hz: 5.5 kW
• Rated supply voltage: 230 V AC



Manufacturer : SIEMENS
Factory number : 3RT2017-1AP02
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Model
    • 3RT2017-1AP02
    • Design
    • SIRIUS 3RT20
    • Type
    • Motor contactor
    • Mounting form
    • S00
    • Assembly
    • 1 NC contact
    • Pole number
    • 3
  • Electrical values
    • Operating voltage
    • 230 V AC
    • Approval
    • UL / CSA / CCC
  • Specials
    • Operating temperature
    • -25 … +60 °C
  • Implementation
    • Cable cross-section
    • 2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²
    • Mounting
    • Screw fastening and 35 mm DIN rail mounting
    • Protection class
    • IP20
    • NC
    • 1
  • Measures
    • Width
    • 45 mm
    • Height
    • 57.5 mm
    • Depth
    • 72 mm
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual