Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3RH2911-1HA11 :: Auxiliary switch, 1 NC + 1NO, 10 A

Item-No.: 3RH2911-1HA11
€9,30
Category of goods: 1 = discountable

3RH2911-1HA11

  • Product Description
  • Technical information
  • General
    • Design
    • 1 NO contact + 1 NC contact
    • Type
    • Auxiliary switch
    • Assembly
    • Snap mounting
  • Interfaces
    • Connection
    • Screw terminal
Auxiliary switch to snap on the motor contactors 3RT20


Manufacturer : SIEMENS
Factory number : 3RH2911-1HA11
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1 NO contact + 1 NC contact
    • Type
    • Auxiliary switch
    • Assembly
    • Snap mounting
  • Interfaces
    • Connection
    • Screw terminal