Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3RH2140-1BB40 :: Contactor relay S00, 4 NO contacts, 6 A / 24 V AC

Item-No.: 3RH2140-1BB40
€34,20
Category of goods: 1 = discountable

3RH2140-1BB40

  • Product Description
  • Technical information
  • General
    • Model
    • 3RH2140-1BB40
    • Design
    • SIRIUS 3RH21
    • Type
    • Auxiliary contactor
    • Mounting form
    • S00
    • Assembly
    • 4 NO contact
    • Pole number
    • 3
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Approval
    • UL / CSA / CCC
  • Specials
    • Operating temperature
    • -25 … +60 °C
  • Implementation
    • Cable cross-section
    • 2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²
    • Mounting
    • Screw fastening and 35 mm DIN rail mounting
    • Protection class
    • IP20
    • NC
    • 4
  • Measures
    • Width
    • 45 mm
    • Height
    • 57.5 mm
    • Depth
    • 68 mm
  • Interfaces
    • Connection
    • Screw terminal

Sirius contactor relay

• SIRIUS 3RH21, with screw terminals
• 4 NO contact
• For screw fastening and 35-mm DIN rail mounting
• Size S00
• Terminal markings in accordance with DIN EN 50012
• Operating current Ie (AC14+AC15): 6 A
• Rated supply voltage: 24 V DC



Manufacturer : SIEMENS
Factory number : 3RH2140-1BB40
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Model
    • 3RH2140-1BB40
    • Design
    • SIRIUS 3RH21
    • Type
    • Auxiliary contactor
    • Mounting form
    • S00
    • Assembly
    • 4 NO contact
    • Pole number
    • 3
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Approval
    • UL / CSA / CCC
  • Specials
    • Operating temperature
    • -25 … +60 °C
  • Implementation
    • Cable cross-section
    • 2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²
    • Mounting
    • Screw fastening and 35 mm DIN rail mounting
    • Protection class
    • IP20
    • NC
    • 4
  • Measures
    • Width
    • 45 mm
    • Height
    • 57.5 mm
    • Depth
    • 68 mm
  • Interfaces
    • Connection
    • Screw terminal