• Mounting form

  • Assembly
    • + more - less

  • Operating voltage

  • Operating temperature

  • Approval


  • Motor Contactors

  • page :
  •  1 - 16 of  27  items. 
 
  • Model:

    3RA1921-1D

  • Design:

    For SIRIUS contactor, motor protection switch S00

  • Type:

    Connection kit

  • Pole number:

    3

  • Mounting:

    Screw fastening

  • Width:

    44.8 mm

  • Height:

    42.7 mm

  • Depth:

    70,3 mm

  • Connection:

    Screw terminal

Weight incl.:

0.016 kg

 
  • Model:

    3RA2921-1A

  • Design:

    For SIRIUS contactor, motor protection switch ACS0

  • Type:

    Connection kit

  • Pole number:

    3

  • Mounting:

    Screw fastening

  • Width:

    45 mm

  • Height:

    46.8 mm

  • Depth:

    72.9 mm

  • Connection:

    Screw terminal

Weight incl.:

0.031 kg

 
  • Model:

    3RA2921-1B

  • Design:

    For SIRIUS contactor, motor protection switch DCS0

  • Type:

    Connection kit

  • Pole number:

    3

  • Mounting:

    Screw fastening

  • Width:

    45 mm

  • Height:

    43 mm

  • Depth:

    83 mm

  • Connection:

    Screw terminal

Weight incl.:

0.039 kg

 
  • Model:

    3RH2140-1AP00

  • Design:

    SIRIUS 3RH21

  • Type:

    Auxiliary contactor

  • Mounting form:

    S00

  • Assembly:

    4 NO contact

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    68 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.23 kg

 
  • Model:

    3RH2140-1BB40

  • Design:

    SIRIUS 3RH21

  • Type:

    Auxiliary contactor

  • Mounting form:

    S00

  • Assembly:

    4 NO contact

  • Operating voltage:

    24 V DC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    68 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.29 kg

 
  • Design:

    1 NO contact + 1 NC contact

  • Type:

    Auxiliary switch

  • Assembly:

    Snap mounting

  • Connection:

    Screw terminal

Weight incl.:

0.045 kg

 
  • Design:

    2 NC contacts, 2 NO contacts

  • Type:

    Auxiliary switch

  • Assembly:

    Snap mounting

Weight incl.:

0.056 kg

 
  • Model:

    3RT2015-1AP01

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NO contact

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.23 kg

 
  • Model:

    3RT2015-1AP02

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NC contact

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.23 kg

 
  • Model:

    3RT2015-1BB41

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NO contact

  • Operating voltage:

    24 V DC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.29 kg

 
  • Model:

    3RT2015-1BB42

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NC contact

  • Operating voltage:

    24 V DC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.29 kg

 
  • Model:

    3RT2016-1AP01

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NO contact

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.23 kg

 
  • Model:

    3RT2016-1AP02

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NC contact

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.23 kg

 
  • Model:

    3RT2016-1BB41

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NO contact

  • Operating voltage:

    24 V DC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.29 kg

 
  • Model:

    3RT2016-1BB42

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NC contact

  • Operating voltage:

    24 V DC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.29 kg

 
  • Model:

    3RT2017-1AP01

  • Design:

    SIRIUS 3RT20

  • Type:

    Motor contactor

  • Mounting form:

    S00

  • Assembly:

    1 NO contact

  • Operating voltage:

    230 V AC

  • Operating temperature:

    -25 … +60 °C

  • Approval:

    UL / CSA / CCC

  • Pole number:

    3

  • Cable cross-section:

    2x (0.5 ... 1.5), 2x (0.75 ... 2.5), 2x 4 mm²

  • Mounting:

    Screw fastening and 35 mm DIN rail mounting

  • Width:

    45 mm

  • Height:

    57.5 mm

  • Depth:

    72 mm

  • Connection:

    Screw terminal

  • Protection class:

    IP20

Weight incl.:

0.23 kg