Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 660116 :: Motion detector IS 130-2 silver


STEINEL 660116

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 600 W
    • Voltage
    • 230 V
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Silver
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 130 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m
The sensor success story. Still looks as stunning as ever. Are you looking for a way to enter the world of motion detectors? The IS 130-2 infrared motion detector is a STEINEL customer favourite of recent years, not meaning that we're resting on our laurels. We've continued to optimise both its design and technology. The sensor classic is the ideal solution for monitoring areas with precision targeting in front of buildings and on driveways. It also provides excellent quality of detection and can be tailored to the specific conditions on site. The motion detector is wired up so easily and quickly, your neighbour won't even notice you installing it.


Manufacturer : STEINEL
Factory number : 660116
Package weight : 0.229 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 600 W
    • Voltage
    • 230 V
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Silver
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 130 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m