Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 603618 :: Motion detector IS 180-2 inox


STEINEL 603618

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
    • Voltage
    • 230 V
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Inox
    • Design
    • Wall/corner mounting
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 76 mm
    • Height
    • 120 mm
    • Depth
    • 56 mm
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 5 - 12 m
An intelligent unit. In form and function. Running, hopping, romping around. Children will use any open space to play in and forget the world around them. The elegant wall-mounted IS 180-2 infrared motion sensor gives best protection against unintentional damage or accidentally being knocked off. Ideal for monitoring large properties and outdoor spaces, such as in front of the home, on driveways, in gardens or courtyards - and, being so slim, can also be mounted on non-concealed surfaces. The parallel- connectable designer wall sensor comes to you complete with corner wall mount bracket for ease of installation on external and internal corners; joined with plenty of scope for creative play.


Manufacturer : STEINEL
Factory number : 603618
Package weight : 0.3 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
    • Voltage
    • 230 V
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Inox
    • Design
    • Wall/corner mounting
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
  • Measures
    • Width
    • 76 mm
    • Height
    • 120 mm
    • Depth
    • 56 mm
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 5 - 12 m