Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 603113 :: STEINEL IS 180-2 motion detector, black


STEINEL 603113

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (CFL)
    • Max. 6 pieces
    • Switching capacity (fluorescent tube)
    • 500 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 550417
  • Measures
    • Width
    • 76 mm
    • Height
    • 120 mm
    • Depth
    • 56 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Homeowners' favourite.

IS180-2 infrared motion detector, for outdoors and indoors, ideal for large house fronts and entrances, corner mounting with corner wall bracket possible, 180° coverage angle, range adjustable up to 12 m or up to 5 m, adjustable time and twilight threshold, coverage range can be limited by covers.

Dimensions (H x W x D): 120 x 76 x 56 mm
Passive infrared sensor
Can be used indoors and outdoors
Installation: wall, corner
Max. power (resistive load, e.g. conventional lamp) 1000 W
Max. power (uncompensated, inductive, cos ? = 0.5, e.g. fluorescent lamps) 500 W
Max. power (electronic ballast, capacitive, e.g. energy saving lamps) max. 6 St., C? 132 µF
Mains connection 230–240 V, 50 Hz
Coverage angle 180° with 90° opening angle
Segmental coverage suppression possible yes
Range: max. 12 m (temperature-stabilised)
Response brightness 2–2000 lx
Time setting 10 s to 15 min.
Protection class (IP): IP54
Protection class II

Including corner wall bracket for outdoor and indoor corner installation



Manufacturer : STEINEL
Factory number : 603113
Package weight : 0.251 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (CFL)
    • Max. 6 pieces
    • Switching capacity (fluorescent tube)
    • 500 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 550417
  • Measures
    • Width
    • 76 mm
    • Height
    • 120 mm
    • Depth
    • 56 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 12 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals