Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 550318 :: STEINEL NightMatic 2000 twilight switch, black


STEINEL 550318

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 500 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
    • Power input (Standby)
    • 0.8 W
  • General
    • Daylight control
    • 2 - 10 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Twilight sensor
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 600310
  • Measures
    • Width
    • 74 mm
    • Height
    • 99 mm
    • Depth
    • 37 mm
  • Implementation
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Automatic lighting. NightMatic 2000 twilight switch for control of lighting systems for house fronts, pieces of land, showroom windows etc., automatically switches ON at dusk and automatically OFF in the morning

Living comfortably while saving energy.
More quality of life, safety and energy savings through intelligent sensor technology from STEINEL.

Lighting ON/OFF — automatically
Turns ON automatically at dusk and OFF in the morning.

The NightMatic 2000 twilight switch provides automatic night lighting for building fronts, pieces of land, gardens and other surfaces. The twilight switch detects the brightness of the surroundings and switches the connected lamps on when the twilight threshold is reached and then switches these off again at dawn. The twilight threshold can be set individually.

Technical data for NightMatic 2000 twilight switch, black
European Article Number (EAN) 4007841550318
Dimensions (H x W x D): 99 x 74 x 37 mm
Design twilight switch
Mains connection 230–240 V, 50 Hz
Location outdoors
Mounting wall
Max. Performance (resistive load, e.g. incandescent lamp) 1000 W
Max. Power (uncompensated, inductive, cos ? = 0.5, e.g. fluorescent lamps 500 W
Response brightness approx. 2–10 lx
Own consumption < 0.8 W
Protection class: II
Variant black



Manufacturer : STEINEL
Factory number : 550318
Package weight : 0.177 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 500 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
    • Power input (Standby)
    • 0.8 W
  • General
    • Daylight control
    • 2 - 10 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Twilight sensor
    • Colour
    • Black
    • Assembly
    • Surface mounting
    • Temperature range
    • -20 … +50
    • Model
    • STEINEL 600310
  • Measures
    • Width
    • 74 mm
    • Height
    • 99 mm
    • Depth
    • 37 mm
  • Implementation
    • Protection class
    • IP54
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals