Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECTRA L620 SW :: SPECTRA+ L620 wireless motion detector set, black


SPECTRA L620 SW

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 W
    • Switching capacity (fluorescent tube)
    • 600 W
    • Switching capacity (incandescent light bulb, ohmic
    • 2300 W
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Design
    • Radio
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -25 … +50
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Implementation
    • Detection angle
    • 140 °
    • Protection class
    • IP55
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m

SPECTRA+ set consisting of wireless motion detector transmitter and wireless receiver switch

• Wireless on/off activation by 140° PIR motion detector
• 868-MHz radio system with up to 200 meters range between the detector and the receiver

No complex wiring necessary between the detector and switch - easy to install!

The system will turn on newly installed or existing exterior lighting automatically via radio remote control. The motion detector can be installed exactly where the earliest possible detection of a visitor or intruder is desired.

Using latest technology, the PIR SPECTRASystem consists of a battery-powered wireless PIR motion detector and a separate radio receiver that switches the lighting system upon receipt of the radio signal from the movement detector.

The motion sensor is simply placed where it works best.

It can also be mounted further away from your property, in order to ensure the earliest possible detection.

The received can be installed indoors or outdoors and is simply connected to the lighting cables.

Battery powered PIR motion detector

• No wiring - easy to install
• Possibility to install in positions difficult for wires to reach
• Selectable coverage area 140° and 12 metres range
• Installed in just a few minutes, easy to attach and to insert the battery
• Expansion of the system to additional motion detectors
• To connected to your new and existing lighting system and existing ones
• Existing lighting, including garden lighting, can easily be converted to an automatic lighting system



Manufacturer : FRIEDLAND
Factory number : L620BLK
Package weight : 0.61 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 200 W
    • Switching capacity (fluorescent tube)
    • 600 W
    • Switching capacity (incandescent light bulb, ohmic
    • 2300 W
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • Black
    • Design
    • Radio
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -25 … +50
  • Measures
    • Width
    • 78 mm
    • Height
    • 130 mm
    • Depth
    • 84 mm
  • Implementation
    • Detection angle
    • 140 °
    • Protection class
    • IP55
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m