0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT MC008S :: Microwave Motion Sensor, On-off Function


MT MC008S

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 400 W
    • Switching capacity (CFL)
    • 400 W
    • Switching capacity (incandescent light bulb, ohmic
    • 800 W
    • Power input (operation)
    • 1 W
    • Power input (Standby)
    • 0.5 W
  • General
    • Daylight control
    • 5 - 50 Lux
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Installation
    • Technology
    • High-frequency
    • Temperature range
    • -20 … +60
  • Measures
    • Width
    • 37 mm
    • Height
    • 82 mm
    • Depth
    • 34 mm
  • Implementation
    • Detection angle
    • 360/180 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 6 m
MC008S is an innovative and active motion detector with HF system 5.8GHz.
Motion can be detected through plastic, glass and thin non-metal materials.



Manufacturer : MERRYTEK
Factory number : MC008S
Package weight : 0.054 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 400 W
    • Switching capacity (CFL)
    • 400 W
    • Switching capacity (incandescent light bulb, ohmic
    • 800 W
    • Power input (operation)
    • 1 W
    • Power input (Standby)
    • 0.5 W
  • General
    • Daylight control
    • 5 - 50 Lux
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Installation
    • Technology
    • High-frequency
    • Temperature range
    • -20 … +60
  • Measures
    • Width
    • 37 mm
    • Height
    • 82 mm
    • Depth
    • 34 mm
  • Implementation
    • Detection angle
    • 360/180 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 6 m
Datasheet/manual