Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT MC003V :: 3 Step Dim Microwave Motion Sensor


MT MC003V

  • Product Description
  • Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 800 W
    • Switching capacity (CFL)
    • 800 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Power input (operation)
    • 1 W
    • Power input (Standby)
    • 0.5 W
  • General
    • Daylight control
    • 5 - 50 Lux
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Installation
    • Technology
    • High-frequency
    • Temperature range
    • -35 … +40
  • Measures
    • Width
    • 101 mm
    • Height
    • 52 mm
    • Depth
    • 25 mm
  • Implementation
    • Detection angle
    • 360/150 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 16 m
  • Automatic switching based on motion and ambient light level

  • Built-in adjustable daylight sensor.

  • 5.8GHz high frequency microwave



Manufacturer : MERRYTEK
Factory number : MC003V
Package weight : 0.087 kg
RoHS : conform
Technical information
  • Electrical values
    • Swiching capacity (LED)
    • 800 W
    • Switching capacity (CFL)
    • 800 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Power input (operation)
    • 1 W
    • Power input (Standby)
    • 0.5 W
  • General
    • Daylight control
    • 5 - 50 Lux
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Installation
    • Technology
    • High-frequency
    • Temperature range
    • -35 … +40
  • Measures
    • Width
    • 101 mm
    • Height
    • 52 mm
    • Depth
    • 25 mm
  • Implementation
    • Detection angle
    • 360/150 °
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Specials
    • Range
    • 16 m
Datasheet/manual