Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 013N :: Twilight switch 240 V/AC


M 013N

  • Product Description
  • Technical information
  • General
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Twilight sensor
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Temperature range
    • -15 … +40
  • Measures
    • Width
    • 70 mm
    • Height
    • 23 mm
    • Depth
    • 60 mm
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 210 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Mains cable is permanently installed
This electronic twilight switch connects automatically by means of an installed relay lamps (e.g. energy saving lamps) or other consumers at nightfall and off again at daybreak. The module may also work the other way round: on at daybreak (for advertising displays, fountains etc.) and off at nightfall. Floating loads up to 3 A may be switched.

Technical Data
Operating voltage 210 - 240 V/AC
Current consumption < 40 mA
Switching contact (floating) 1 x switchover max. load 3 A (resistive load) max. 1 A (inductive load)
Turn-on brightness approx. 10 Lux ± 50%
Turn-off brightness approx. 60 Lux ± 50%
Delay in reaction approx. 30 sec. ± 50%
Temperature range approx. -15°C - +40°C
Dimensions approx. 70 x 60 x 23 mm (without fastening straps)



Manufacturer : KEMO
Factory number : M013N
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Mounting place
    • Wall, ceiling mounting
    • Type
    • Twilight sensor
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Temperature range
    • -15 … +40
  • Measures
    • Width
    • 70 mm
    • Height
    • 23 mm
    • Depth
    • 60 mm
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 210 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual