Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER UPT :: Motion detector, flush-fitted, 2-wire technology


IR-MELDER UPT

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 400 W
  • General
    • Daylight control
    • 2 - 1000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • -15 … +45
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
    • Depth
    • 66 mm
  • Implementation
    • Detection angle
    • 195 °
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 8 m
Flush-fitted motion detector in triac design (two-wire technology) for incandescent bulbs from 40 - 400 W and low-voltage halogen bulbs from 40 - 120 W (not suitable for button circuits in stairwells etc.).

The automatic light switch responds to motion and replaces an existing ON/OFF switch, toggle switch or twilight switch. Range and time are infinitely adjustable, a slide switch can also be used to switch between continuous light/AUTOMATIC/Off. Quick and easy assembly and suitable for standard flush-fitted switch boxes.

• Installation height: 0.8 to 1.2 m
• Detection angle: 195° horizontal
• Range: ca 8 m
• Time adjustment: 5 sec. to 15 min.
• Twilight switch: approx. 2 to 1000 lux
• Mains power: 230 V



Manufacturer : GEV
Factory number : 1237
Package weight : 0.192 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • 400 W
  • General
    • Daylight control
    • 2 - 1000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 2-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • Infrared
    • Temperature range
    • -15 … +45
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
    • Depth
    • 66 mm
  • Implementation
    • Detection angle
    • 195 °
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Range
    • 8 m