Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-MELDER ODA :: IR motion detector, surface-mounted, outdoors


IR-MELDER ODA

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 300 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Power input (operation)
    • 0.5 W
    • Power input (Standby)
    • 0.44 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 73 mm
    • Height
    • 82 mm
    • Depth
    • 121 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m
Infrared motion detector for wall mounting for indoor or outdoor use with variably adjustable sensor.
Suitable for LEDs and for other illuminants with low base loads.

Monitoring angle: 180°
Power supply: 220 - 240 V/AC
Adjustable light sensitivity: 3 - 2000 lux
Adjustable off delay: 10 sec to 7 minutes
Motion detection up to: 12 m
Installation height: 1.8 - 2.5 m
Minimum load: 1 W

IP44 protection class (for outdoor use, covered)
Length: 121 mm
Width: 72.7 mm
Height: 81.8 mm
Voltage: 220 - 240 V AC
Power: 300 - 1200 W (minimum load 1 W)



Manufacturer : GOOBAY
Factory number : 95175
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (CFL)
    • 300 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1200 W
    • Power input (operation)
    • 0.5 W
    • Power input (Standby)
    • 0.44 W
  • General
    • Daylight control
    • 3 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -20 … +40
  • Measures
    • Width
    • 73 mm
    • Height
    • 82 mm
    • Depth
    • 121 mm
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Range
    • 12 m
Datasheet/manual