Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-BWM 180 WS :: IR motion detector 180°, IP44, white

Item-No.: IR-BWM 180 WS
Colour:

€32,50




INFRAc.R180°AP IP44 wei

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 1000 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1500 W
    • Power input (Standby)
    • 1 W
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -10 … +50
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 12 m

INFRAcontrol R 180º, IP44
Infrared motion detector, surface-mounted, IP44
Detection range: 180º
Detection distance: approx. 12 m
Setting time: 5–720 seconds
Infinitely adjustable twilight threshold
3-wire unit for ohmic and inductive load
Max. 1000 W, 230 V~, 50/60 Hz, white



Manufacturer : KOPP
Factory number : 823802014
Package weight : 0.241 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 1000 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1500 W
    • Power input (Standby)
    • 1 W
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -10 … +50
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 180 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 12 m
Datasheet/manual