Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-BWM 110 WS :: IR motion detector 110°, IP44, white

Item-No.: IR-BWM 110 WS
Colour:

€28,40




IR-BWM 110 WS

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 1000 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1500 W
    • Power input (Standby)
    • 1 W
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -10 … +50
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 110 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 12 m

INFRAcontrol R 110º, IP44
Infrared motion detector, surface-mounted, IP44.
Detection range: 110º
Detection distance: approx. 12 m.
Setting time: 5 – 720 seconds,
Infinitely adjustable twilight threshold.
3-wire unit for resistive and inductive load,
max. 1000 W, 230 V~, 50/60 Hz, white.



Manufacturer : KOPP
Factory number : 823702011
Package weight : 0.236 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 1000 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1500 W
    • Power input (Standby)
    • 1 W
  • General
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Assembly
    • Surface mounting
    • Technology
    • Infrared
    • Temperature range
    • -10 … +50
  • Other
    • Cover panel
    • 1x
  • Implementation
    • Detection angle
    • 110 °
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 12 m
Datasheet/manual