Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF 360 UP :: HF-360 flush-mounted high-frequency sensor


HF 360 UP

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 500 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 3-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • High-frequency
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
    • Depth
    • 55 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 1-8 m

HF detectors react to movement, regardless of temperature and almost
instantaneously. Ideal for staircases, hallways
and bathrooms.
Can be connected in parallel.
Includes cover frame.
3 wire connection (L,L,N) 230 - 240 V
With twilight setting (2 - 2000 lx) and switchable continuous light (4 hours)

Colour: pure white
Power: up to 1000 W (incandescent lamp)/up to 500 W (fluorescent lamp)
Range: infinitely adjustable up to 1 - 8 m
Range angle: 360°
Opening angle: 140°
Time setting: 10 seconds to 30 minutes



Manufacturer : STEINEL
Factory number : 751111
Package weight : 0.23 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity (fluorescent tube)
    • 500 W
    • Switching capacity (incandescent light bulb, ohmic
    • 1000 W
  • General
    • Daylight control
    • 2 - 2000 Lux
    • Mounting place
    • Wall mounting
    • Type
    • Motion switch
    • Colour
    • White
    • Design
    • 3-conductor technology
    • Assembly
    • Flush mounting
    • Technology
    • High-frequency
  • Measures
    • Width
    • 81 mm
    • Height
    • 81 mm
    • Depth
    • 55 mm
  • Implementation
    • Detection angle
    • 360 °
    • Protection class
    • IP20
    • Protection class
    • II
    • power supply
    • 230 V
  • Specials
    • Specification
    • Max. 1000 W
    • Range
    • 1-8 m
Datasheet/manual